TRACOPOWER THN 15WI DC-DC Converter, ±15V dc/ ±500mA Output, 18 → 75 V dc Input, 15W, Through Hole, +85°C Max
- RS Stock No.:
- 183-0702
- Mfr. Part No.:
- THN 15-4823WI
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-0702
- Mfr. Part No.:
- THN 15-4823WI
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±500mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | 1 x 1 in | |
| Isolation Voltage | 1.6kV dc | |
| Depth | 9.9mm | |
| Width | 25.4mm | |
| Length | 25.4mm | |
| Series | THN 15WI | |
| Load Regulation | 1 (Balanced Load) %, 5 (Unbalanced Load) % | |
| Standards Met | EN 55032, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, UL 94V-0, UL/cUL 60950-1 | |
| Maximum Temperature | +85°C | |
| Efficiency | 87% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±15V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±500mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package 1 x 1 in | ||
Isolation Voltage 1.6kV dc | ||
Depth 9.9mm | ||
Width 25.4mm | ||
Length 25.4mm | ||
Series THN 15WI | ||
Load Regulation 1 (Balanced Load) %, 5 (Unbalanced Load) % | ||
Standards Met EN 55032, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, UL 94V-0, UL/cUL 60950-1 | ||
Maximum Temperature +85°C | ||
Efficiency 87% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
The THN-15WI series is the latest generation of high performance dc-dc converter modules setting new standards concerning power density. This product with 15W comes in a encapsulated, shielded metal package with dimensions of only 1.0x 1.0x 0.4 and occupies 50% (!) less board space. All models have ultra wide 4:1 input voltage range and precisely regulated output voltages. Advanced circuit design provides high efficiency up to 87% which allows a operating temperature range of –40°C to +85°C (with derating) Further features include remote On/Off and trimmable output. Typical applications for these converters are battery operated equipment, mobile instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.
Smallest encapsulated 15W Converter! Ultra compact size: 1.0 x 1.0 x 0.4
Shielded metal case with isolated baseplate
Ultrawide 4:1 input ranges 9-36 VDC or 18-75VDC
Output voltage Trim
I/O isolation voltage 1500 VDC
Very high efficiency up to 87%
Operating temp. range : –40°C to +85°C
Remote On/Off control
Related links
- TRACOPOWER TEN 15WI DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max
- TRACOPOWER THN 15N DC-DC Converter 36 → 75 V dc Input Through Hole, +105°C Max
- TRACOPOWER THN 15WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THN 15WIR DC-DC Converter 9 → 36 V dc Input PCB Mount, +85°C Max Temp
- XP Power JTF DC-DC Converter 18 → 75 V dc Input Through Hole, +105°C Max Temp
- TRACOPOWER THM 15 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMR 2WI DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THL 10WI DC-DC Converter 18 → 75 V dc Input Through Hole, +75°C Max
