XP Power JHM20 Isolated DC-DC Converter, 5V dc/ 4A Output, 18 → 36 V dc Input, 20W, Through Hole, +80°C Max Temp
- RS Stock No.:
- 177-4614
- Mfr. Part No.:
- JHM2024S05
- Brand:
- XP Power
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-4614
- Mfr. Part No.:
- JHM2024S05
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 5V dc | |
Input Voltage Range | 18 → 36 V dc | |
Power Rating | 20W | |
Input Voltage Nominal | 24 V dc | |
Output Current | 4A | |
Mounting Type | Through Hole | |
Number of Outputs | 1 | |
Output Voltage Adjustment Range | ±10% | |
Package | 2 x 1 in | |
Isolation Voltage | 4kV dc | |
Depth | 10.2mm | |
Width | 25.4mm | |
Length | 50.8mm | |
Series | JHM20 | |
Load Regulation | ±2% | |
Maximum Temperature | +80°C | |
Medical Approved | Yes | |
Minimum Temperature | -40°C | |
Standards Met | ANSI/AAMI ES60601-1, CSA C22.2, EN55011, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, IEC60664-1, UL Listed | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 4A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10% | ||
Package 2 x 1 in | ||
Isolation Voltage 4kV dc | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Length 50.8mm | ||
Series JHM20 | ||
Load Regulation ±2% | ||
Maximum Temperature +80°C | ||
Medical Approved Yes | ||
Minimum Temperature -40°C | ||
Standards Met ANSI/AAMI ES60601-1, CSA C22.2, EN55011, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, IEC60664-1, UL Listed | ||
- COO (Country of Origin):
- CN
4009 VAC Reinforced Insulation
2 x MOPP at 250 VAC Working Voltage
2.5 μA Patient Leakage Current
Compact 1 x 2 Footprint
3 Year Warranty
2 x MOPP at 250 VAC Working Voltage
2.5 μA Patient Leakage Current
Compact 1 x 2 Footprint
3 Year Warranty