XP Power JHM20 DC-DC Converter, ±5V dc/ ±2A Output, 9 → 18 V dc Input, 20W, Through Hole, +80°C Max Temp -40°C
- RS Stock No.:
- 177-4605
- Mfr. Part No.:
- JHM2012D05
- Brand:
- XP Power
- RS Stock No.:
- 177-4605
- Mfr. Part No.:
- JHM2012D05
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±2A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±4.5 V dc, ±5.5V dc | |
| Package | 2 x 1 in | |
| Isolation Voltage | 4kV dc | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Length | 50.8mm | |
| Series | JHM20 | |
| Load Regulation | ±2% | |
| Maximum Temperature | +80°C | |
| Standards Met | ANSI/AAMI ES60601-1, CSA C22.2, EN55011, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, IEC60664-1, UL Listed | |
| Minimum Temperature | -40°C | |
| Medical Approved | Yes | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±5V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±2A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±4.5 V dc, ±5.5V dc | ||
Package 2 x 1 in | ||
Isolation Voltage 4kV dc | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Length 50.8mm | ||
Series JHM20 | ||
Load Regulation ±2% | ||
Maximum Temperature +80°C | ||
Standards Met ANSI/AAMI ES60601-1, CSA C22.2, EN55011, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, IEC60664-1, UL Listed | ||
Minimum Temperature -40°C | ||
Medical Approved Yes | ||
- COO (Country of Origin):
- CN
2 x MOPP at 250 VAC Working Voltage
2.5 μA Patient Leakage Current
Compact 1 x 2 Footprint
3 Year Warranty
