TRACOPOWER TRS 2 DC-DC Converter, ±5V dc/ ±200mA Output, 36 → 75 V dc Input, 2W, Surface Mount, +90°C Max Temp

Discontinued
RS Stock No.:
176-4608
Mfr. Part No.:
TRS 2-4821
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

2W

Input Voltage Nominal

48 V dc

Output Current

±200mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SMD-7

Isolation Voltage

1.6kV dc

Width

11.3mm

Depth

7.6mm

Length

11.9mm

Series

TRS 2

Load Regulation

0.01

Efficiency

78%

Maximum Temperature

+90°C

Standards Met

EN 55032 Class A or B, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, UL 62368-1

Minimum Temperature

-40°C

COO (Country of Origin):
TW
TRS 2 Series is a new series with the design purpose to improve the prevalent 2 Watt SMD DC/DC converters in terms of size, cost, efficiency and performance. The main intended uses for the TRS 2 Series are IT applications, industrial control systems and also measurement equipment. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery powered applications) while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC.

Most compact 2 Watt SMD DC/DC converter: 11.9 mm x 11.3 mm x 8 mm (0.47 x 0.44 x 0.31 inch)
Cost-efficient design
1600 VDC I/O isolation (functional)
High efficiency for low thermal loss
Operating temperature range -40°C to +90°C

No minimum load required
Protection against short circuit
3 years product warranty

Related links