- RS Stock No.:
- 175-1629
- Mfr. Part No.:
- LM76003RNPT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 175-1629
- Mfr. Part No.:
- LM76003RNPT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1 V |
Maximum Output Voltage | 65 V |
Minimum Input Voltage | 3.5 V |
Maximum Input Voltage | 60 V |
Minimum Output Current | 0A |
Maximum Output Current | 2.5A |
Converter Type | DC-DC |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 2.2 kHz |
Package Type | WQFN |
Pin Count | 30 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Dimensions | 6.1 x 4.1 x 0.75mm |
Width | 4.1mm |
Height | 0.75mm |
Length | 6.1mm |