Artesyn ERM DC-DC Converter, 24V dc/ 410mA Output, 40 → 160 V dc Input, 10W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 174-3943
- Mfr. Part No.:
- ERM00H110
- Brand:
- Artesyn
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-3943
- Mfr. Part No.:
- ERM00H110
- Brand:
- Artesyn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn | |
| Output Voltage | 24V dc | |
| Input Voltage Range | 40 → 160 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 110 V dc | |
| Output Current | 410mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 3kV dc | |
| Length | 50.8mm | |
| Depth | 11mm | |
| Width | 25.4mm | |
| Railway Approved | Yes | |
| Series | ERM | |
| Load Regulation | ±0.5% | |
| Maximum Temperature | +85°C | |
| Standards Met | EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1) | |
| Efficiency | 85% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Artesyn | ||
Output Voltage 24V dc | ||
Input Voltage Range 40 → 160 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 110 V dc | ||
Output Current 410mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 3kV dc | ||
Length 50.8mm | ||
Depth 11mm | ||
Width 25.4mm | ||
Railway Approved Yes | ||
Series ERM | ||
Load Regulation ±0.5% | ||
Maximum Temperature +85°C | ||
Standards Met EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1) | ||
Efficiency 85% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
The ERM10 series of high performance 10 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available: 9 - 36Vin, 18-75Vin and 40-160Vin input. There is a choice of four single output models, offering single output voltages of 5 V, 12 V, 15 V or 24 V, and dual +/-12 and +/-15 versions. Fully encapsulated in a metal case the converters have an industry-standard 2 x 1 inch (50.9 x 25.4mm) footprint and a height of just 0.43 inch (11 mm). Reinforced insulation rated at 3000 Vac rms and high EMI immunity qualifies these converters for many demanding applications in railway and other transportation systems. Advanced circuit topology provides up to 88% efficiency and allows the converters to accommodate ambient operating temperatures as high as 85˚C with suitable derating. Further features include, voltage-adjust, remote On/Off and under voltage shutdown, as well as overload and short-circuit protection.
Related links
- Artesyn ERM DC-DC Converter 40 → 160 V dc Input Through Hole, +85°C Max Temp -40°C
- Artesyn ERM DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- Artesyn ERM DC-DC Converter 40 → 160 V dc Input Through Hole, +85°C Max Temp -40°C
- Artesyn ERM DC-DC Converter 40 → 160 V dc Input Through Hole, +85°C Max Temp -40°C
- Artesyn ERM DC/DC Converter 160V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Artesyn ERM DC-DC Converter 40 → 160 V dc Input Through Hole, +85°C Max Temp -40°C
- Artesyn ERM DC-DC Converter 40 → 160 V dc Input Through Hole, +85°C Max Temp -40°C
- Artesyn ERM DC-DC Converter 40 → 160 V dc Input Through Hole, +85°C Max Temp -40°C
