Artesyn ERM DC-DC Converter, 5V dc/ 2A Output, 18 → 75 V dc Input, 10W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 174-3927
- Mfr. Part No.:
- ERM02A36B
- Brand:
- Artesyn
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-3927
- Mfr. Part No.:
- ERM02A36B
- Brand:
- Artesyn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 36 V dc | |
| Output Current | 2A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 3kV dc | |
| Depth | 11mm | |
| Width | 25.4mm | |
| Length | 50.8mm | |
| Series | ERM | |
| Railway Approved | Yes | |
| Load Regulation | ±0.5% | |
| Maximum Temperature | +85°C | |
| Efficiency | 85% | |
| Standards Met | EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1) | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Artesyn | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 36 V dc | ||
Output Current 2A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 3kV dc | ||
Depth 11mm | ||
Width 25.4mm | ||
Length 50.8mm | ||
Series ERM | ||
Railway Approved Yes | ||
Load Regulation ±0.5% | ||
Maximum Temperature +85°C | ||
Efficiency 85% | ||
Standards Met EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1) | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
The ERM10 series of high performance 10 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available: 9 - 36Vin, 18-75Vin and 40-160Vin input. There is a choice of four single output models, offering single output voltages of 5 V, 12 V, 15 V or 24 V, and dual +/-12 and +/-15 versions. Fully encapsulated in a metal case the converters have an industry-standard 2 x 1 inch (50.9 x 25.4mm) footprint and a height of just 0.43 inch (11 mm). Reinforced insulation rated at 3000 Vac rms and high EMI immunity qualifies these converters for many demanding applications in railway and other transportation systems. Advanced circuit topology provides up to 88% efficiency and allows the converters to accommodate ambient operating temperatures as high as 85˚C with suitable derating. Further features include, voltage-adjust, remote On/Off and under voltage shutdown, as well as overload and short-circuit protection.
