Artesyn AEE15W-M DC-DC Converter, 12V dc/ 1.25A Output, 36 → 75 V dc Input, 15W, Through Hole, +80°C Max Temp
- RS Stock No.:
- 174-3793
- Mfr. Part No.:
- AEE01B48-M
- Brand:
- Artesyn
Discontinued
- RS Stock No.:
- 174-3793
- Mfr. Part No.:
- AEE01B48-M
- Brand:
- Artesyn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 1.25A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | 2 in x 1 in Case | |
| Isolation Voltage | 4.2kV dc | |
| Depth | 12mm | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Series | AEE15W-M | |
| Load Regulation | 0.01 | |
| Maximum Temperature | +80°C | |
| Medical Approved | Yes | |
| Minimum Temperature | -40°C | |
| Standards Met | ANSI/AAMI ES60601-1, Class A, EMI EN55011, EMS EN60601-1-2, EN 55022, EN/IEC 60601-1, FCC, Level A | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand Artesyn | ||
Output Voltage 12V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 1.25A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package 2 in x 1 in Case | ||
Isolation Voltage 4.2kV dc | ||
Depth 12mm | ||
Length 50.8mm | ||
Width 25.4mm | ||
Series AEE15W-M | ||
Load Regulation 0.01 | ||
Maximum Temperature +80°C | ||
Medical Approved Yes | ||
Minimum Temperature -40°C | ||
Standards Met ANSI/AAMI ES60601-1, Class A, EMI EN55011, EMS EN60601-1-2, EN 55022, EN/IEC 60601-1, FCC, Level A | ||
Efficiency 89% | ||
- COO (Country of Origin):
- CN
Artesyn Isolated DC-DC Converter
The Artesyn is a 15W isolated DC-DC converter belongs to the AEE15W-M series. This converter is mounted through-holes. It has an input voltage range from 36V to 75V and output voltage is 12VDC. It allows nominal voltage for medical applications with 4200VAC reinforced insulation. This product comes in a compact 2in x 1in industry-standard package. The DC-DC converter has a conversion range of 2:1 and fully regulated output voltage regulation. It has an electrical barrier between input and output to improve safety.
Features and Benefits
• Encapsulated
• Single and dual output
• Ripple noise 150mV
• Efficiency up to 89%
• Operating temperature ranges between -40°C and 85°C
• Insulation rated for 300VAC
• Low leakage current <5μA
• OCP, OVP, OTP protection
• Remote ON/OFF
• 1in x 2in DIP package
• 3-year warranty
• Single and dual output
• Ripple noise 150mV
• Efficiency up to 89%
• Operating temperature ranges between -40°C and 85°C
• Insulation rated for 300VAC
• Low leakage current <5μA
• OCP, OVP, OTP protection
• Remote ON/OFF
• 1in x 2in DIP package
• 3-year warranty
Applications
• Telecommunication equipment
• Industrial equipment
• Consumer electronics
• Industrial equipment
• Consumer electronics
Certifications
• UL approved
• CE certified
• CE certified
