TRACOPOWER TEC 3 DC/DC Converter, 3.3V dc/ 700 mA, 13.2V dc Input, 4.5V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp

Bulk discount available

Subtotal (1 unit)*

£11.63

(exc. VAT)

£13.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£11.63
5 - 9£11.28
10 - 24£10.93
25 - 49£10.47
50 +£10.00

*price indicative

RS Stock No.:
174-2278
Mfr. Part No.:
TEC 3-0910
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

13.2V dc

Output Current 1

700mA

Mount Type

PCB

Input Ratio

2:1

MTBF

6620000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

3W

Series

TEC 3

Length

21.8mm

Standards/Approvals

RoHS

Depth

11.2mm

Width

9.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Efficiency

75%

COO (Country of Origin):
TW
TEC 3 is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range input is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 3WI series for 4:1 input ranges). The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.

Compact SIP-8 package

I/O-isolation voltage 1’600 VDC

Fully regulated outputs

Operating temperature range –40°C to +90°C

Continuous short circuit protection

Remote On/Off

3-year product warranty

Related links