TRACOPOWER TEC 2 DC-DC Converter, 5V dc/ 200mA Output, 9 → 18 V dc Input, 2W, Through Hole, +95°C Max Temp -40°C
- RS Stock No.:
- 174-2242
- Mfr. Part No.:
- TEC 2-1221
- Brand:
- TRACOPOWER
Discontinued
- RS Stock No.:
- 174-2242
- Mfr. Part No.:
- TEC 2-1221
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 200mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP-8 | |
| Isolation Voltage | 1.6kV dc | |
| Width | 9.1mm | |
| Length | 21.8mm | |
| Depth | 11.2mm | |
| Series | TEC 2 | |
| Load Regulation | 0.01 | |
| Minimum Temperature | -40°C | |
| Efficiency | 81% | |
| Maximum Temperature | +95°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 5V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 200mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP-8 | ||
Isolation Voltage 1.6kV dc | ||
Width 9.1mm | ||
Length 21.8mm | ||
Depth 11.2mm | ||
Series TEC 2 | ||
Load Regulation 0.01 | ||
Minimum Temperature -40°C | ||
Efficiency 81% | ||
Maximum Temperature +95°C | ||
- COO (Country of Origin):
- TW
TEC 2 is a new series with the design purpose to improve the prevalent 2 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components enable an increase in efficiency by more than 20%. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +95°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 2WI series for 4:1 input ranges). The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.
Compact SIP-8 package
I/O-isolation voltage 1600 VDC
Fully regulated outputs
Operating temperature range –40°C to +95°C
Continuous short circuit protection
Remote On/Off
3-year product warranty
I/O-isolation voltage 1600 VDC
Fully regulated outputs
Operating temperature range –40°C to +95°C
Continuous short circuit protection
Remote On/Off
3-year product warranty
Related links
- TRACOPOWER TEC 2 DC-DC Converter 9 → 18 V dc Input Through Hole, +95°C Max Temp -40°C
- TRACOPOWER TDL 2 DC-DC Converter 9 → 18 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER TEC 2 DC-DC Converter 9 → 18 V dc Input Through Hole, +95°C Max Temp -40°C
- TRACOPOWER TRS 2 DC-DC Converter 9 → 18 V dc Input Surface Mount, +90°C Max Temp
- TRACOPOWER TEC 2 DC-DC Converter 9 → 18 V dc Input Through Hole, +95°C Max Temp -40°C
- TRACOPOWER TEC 2 DC-DC Converter 9 → 18 V dc Input Through Hole, +95°C Max Temp -40°C
- TRACOPOWER TEC 3 DC-DC Converter 9 → 18 V dc Input Through Hole, +90°C Max Temp -40°C
- TRACOPOWER TEC 2 DC-DC Converter 18 → 36 V dc Input Through Hole, +95°C Max Temp
