Artesyn Embedded Technologies ASA DC-DC Converter, 12V dc/ 500mA Output, 18 → 75 V dc Input, 6W, Through Hole,
- RS Stock No.:
- 173-9203
- Mfr. Part No.:
- ASA00B36-LS
- Brand:
- Artesyn Embedded Technologies
Discontinued
- RS Stock No.:
- 173-9203
- Mfr. Part No.:
- ASA00B36-LS
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 500mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 10.16mm | |
| Length | 31.75mm | |
| Series | ASA | |
| Load Regulation | ±0.5% | |
| Maximum Temperature | +71°C | |
| Efficiency | 81% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 12V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 500mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1.5kV dc | ||
Depth 10.16mm | ||
Length 31.75mm | ||
Series ASA | ||
Load Regulation ±0.5% | ||
Maximum Temperature +71°C | ||
Efficiency 81% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
Astec 6W Single Output Regulated Isolated DC-DC Converter - ASA-6W Series
6W regulated, isolated DC-DC converter with a wide 4:1 input range and a 1.25in x 0.8in package. This isolated DC-DC converter is available with single or dual outputs.
Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input/output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
24-pin DIP with industry standard pin-out
Regulated outputs
1.5kV input/output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
24-pin DIP with industry standard pin-out
Note
Operating temperature is without derating.
Standards
UL60950-1, cUL60950-1, EN60950, IEC60950, CE Mark
Approvals
UL, cUL, CE
