Murata Power Solutions SPM25 Isolated DC-DC Converter, 5V dc/ 3A Output, 9 → 36 V dc Input, 15W, Through Hole,
- RS Stock No.:
- 173-7073
- Mfr. Part No.:
- SPM15-050-Q12P-C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£26.83
(exc. VAT)
£32.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £26.83 |
| 5 - 9 | £25.76 |
| 10 - 24 | £25.22 |
| 25 - 49 | £24.68 |
| 50 + | £24.14 |
*price indicative
- RS Stock No.:
- 173-7073
- Mfr. Part No.:
- SPM15-050-Q12P-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 3A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → +10% | |
| Package | Metal Case | |
| Isolation Voltage | 1.6kV dc | |
| Length | 25.91mm | |
| Width | 25.4mm | |
| Depth | 10.41mm | |
| Series | SPM25 | |
| Load Regulation | ±0.1% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Standards Met | CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1 | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 3A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → +10% | ||
Package Metal Case | ||
Isolation Voltage 1.6kV dc | ||
Length 25.91mm | ||
Width 25.4mm | ||
Depth 10.41mm | ||
Series SPM25 | ||
Load Regulation ±0.1% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Standards Met CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1 | ||
- COO (Country of Origin):
- CN
The SPM15 series offers high output current (up to 4.5 Amps) in a 1"x1 metal package requiring no heat sink for most applications. The SPM15 series delivers fixed DC output voltage up to 15+ Watts for printed circuit board mounting. Wide range inputs of 9 to 36 Volts DC (24 Volts nominal) or 18 to 75 Volts DC (48 Volts nominal) are ideal for industrial and telecom systems.
Wide range input voltages 9-36 and 18-75 Vdc
1˝ x 1˝ x 0.41˝ Dimensions.
Adjustable Vout (+10% to -10%)
High efficiency
Positive & Negative logic, Remote On/Off
control Option
Monotonic startup
Continuous Short Circuit protection
Over-temperature protection
Over-Voltage protection
Low output ripple and noise
Strong thermal derating characteristics
Operational Temperature Range –40°C to +85°C
1600V I/O isolation
Packaged in a five-sided EMI shielding metal
package with non-conductive base
1˝ x 1˝ x 0.41˝ Dimensions.
Adjustable Vout (+10% to -10%)
High efficiency
Positive & Negative logic, Remote On/Off
control Option
Monotonic startup
Continuous Short Circuit protection
Over-temperature protection
Over-Voltage protection
Low output ripple and noise
Strong thermal derating characteristics
Operational Temperature Range –40°C to +85°C
1600V I/O isolation
Packaged in a five-sided EMI shielding metal
package with non-conductive base
