Murata Power Solutions MGJ6 DC-DC Converter, -5V dc/ 240mA Output, 18 → 36 V dc Input, 1.2W, Surface Mount,

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-7068
Mfr. Part No.:
MGJ6D242005WMC-R7
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

-5 V dc, 20V dc

Input Voltage Range

18 → 36 V dc

Power Rating

1.2 W, 4.8W

Input Voltage Nominal

24 V dc

Output Current

240mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SMA

Isolation Voltage

10.2kV dc

Length

45.98mm

Depth

9.15mm

Width

27.81mm

Series

MGJ6

Load Regulation

0.1

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Standards Met

IEC 61800-5-1, UL 60950

Efficiency

81.5%

Offering configurable dual output voltages of +15V/- 10V, +20V/-5V and +15V/-5V, the MGJ6 series of DC-DC converters is ideal for powering ’high side’ and ’low side’ gate drive circuits for IGBTs, Silicon and Silicon Carbide MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The MGJ6 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. A disable/frequency synchronisation pin simplifies EMC filter design.

No opto feedback
Optimised bipolar output voltages for IGBT/
SiC & MOSFET gate drives
Configurable dual outputs
Characterised dv/dt immunity 80kV/μs at 1.6kV
Characterised partial discharge performance
14mm Creepage and clearance
Ultra low coupling capacitance 13pF
DC link voltage 3kVDC