Murata Power Solutions BPM15 DC-DC Converter, ±5V dc/ ±1.5A Output, 18 → 75 V dc Input, 15W, Through Hole, +85°C
- RS Stock No.:
- 173-6878
- Mfr. Part No.:
- BPM15-050-Q48-C
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 173-6878
- Mfr. Part No.:
- BPM15-050-Q48-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±1.5A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | Encapsulated | |
| Isolation Voltage | 1.6kV dc | |
| Width | 25.4mm | |
| Depth | 10.16mm | |
| Length | 25.4mm | |
| Series | BPM15 | |
| Load Regulation | ±0.25% | |
| Maximum Temperature | +85°C | |
| Efficiency | 81.4% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±5V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±1.5A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package Encapsulated | ||
Isolation Voltage 1.6kV dc | ||
Width 25.4mm | ||
Depth 10.16mm | ||
Length 25.4mm | ||
Series BPM15 | ||
Load Regulation ±0.25% | ||
Maximum Temperature +85°C | ||
Efficiency 81.4% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
The BPM15 series offers high output current (up to ±1.5 Amps) in a 1"x1 metal package requiring no heat sink for most applications. The BPM15 series delivers fixed DC output voltage up to 15 Watts for printed circuit board mounting. Wide range inputs of 9 to 36 Volts DC (24 Volts nominal) or 18 to 75 Volts DC (48 Volts nominal) are ideal for industrial and telecom systems.
Five-sided shielded metal package reduces
radiated emissions
Industry standard 1" x 1" x 0.40"
encapsulated package and pinout
Wide range input voltages 9-36 and
18-75 Vdc
Bipolar ±5V, ±12V and ±15V outputs
Up to 15 Watts or greater total output
power with over temperature shutdown
Isolation up to 1600 VDC (basic)
High efficiency flyback topology
Usable -40 to 85°C temperature range
(with derating)
Extensive self-protection shut down
features
radiated emissions
Industry standard 1" x 1" x 0.40"
encapsulated package and pinout
Wide range input voltages 9-36 and
18-75 Vdc
Bipolar ±5V, ±12V and ±15V outputs
Up to 15 Watts or greater total output
power with over temperature shutdown
Isolation up to 1600 VDC (basic)
High efficiency flyback topology
Usable -40 to 85°C temperature range
(with derating)
Extensive self-protection shut down
features
