Artesyn Embedded Technologies AXA Isolated DC-DC Converter, 15V dc/ 1.67A Output, 18 → 75 V dc Input, 25W,

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
172-0307
Mfr. Part No.:
AXA02C36-L
Brand:
Artesyn Embedded Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn Embedded Technologies

Output Voltage

15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

25W

Input Voltage Nominal

48 V dc

Output Current

1.67A

Mounting Type

Through Hole

Number of Outputs

1

Package

1623

Isolation Voltage

1.5kV dc

Depth

10.16mm

Width

25.4mm

Length

25.4mm

Series

AXA

Load Regulation

±1%

Standards Met

CSA/UL/IEC/EN 60950-1, cUL/UL 60950-1, IEC/EN 60950-1

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

90%

COO (Country of Origin):
TW
The AXA-25 is a series of isolated DC-DC converters that feature an ultra wide 4:1 input voltage range of 18–75 Vdc or 9-36 Vdc respectively and are primarily designed for use with nominal 48 V or 24 V supplies. There is a choice of five single output models, offering single voltage versions of 3.3 V, 5 V, 12 V or 15 V and dual output versions of +/-12 V and +/-15 V. The converters are fully encapsulated in a compact 1 x 1 inch (25.4 x 25.4 mm) metal case incorporating an isolated baseplate and have a height of just 0.4 inch (10.2 mm).

Package size 1.0” x 1.0” x 0.4”
Ultra-wide 4:1 input range:
9 - 36 Vin family
18 - 75 Vin family
Very high efficiency up to 90%
Operating temperature range:
-40 °C to +85 °C (with derating)
Output voltage adjustable
I/O isolation voltage 1500 Vdc
Remote ON/OFF control
Metal case, fully potted construction