Artesyn Embedded Technologies AXA Isolated DC-DC Converter, 12V dc/ 2.09A Output, 18 → 75 V dc Input, 25W,
- RS Stock No.:
- 172-0197
- Mfr. Part No.:
- AXA02B36-L
- Brand:
- Artesyn Embedded Technologies
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tube of 10
£856.81
(exc. VAT)
£1,028.17
(inc. VAT)
- RS Stock No.:
- 172-0197
- Mfr. Part No.:
- AXA02B36-L
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 25W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 2.09A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | 1623 | |
| Isolation Voltage | 1.5kV dc | |
| Width | 25.4mm | |
| Depth | 10.16mm | |
| Length | 25.4mm | |
| Series | AXA | |
| Load Regulation | ±1% | |
| Standards Met | CSA/UL/IEC/EN 60950-1, cUL/UL 60950-1, IEC/EN 60950-1 | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 12V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 25W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 2.09A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package 1623 | ||
Isolation Voltage 1.5kV dc | ||
Width 25.4mm | ||
Depth 10.16mm | ||
Length 25.4mm | ||
Series AXA | ||
Load Regulation ±1% | ||
Standards Met CSA/UL/IEC/EN 60950-1, cUL/UL 60950-1, IEC/EN 60950-1 | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- CN
The AXA-25 is a series of isolated DC-DC converters that feature an ultra wide 4:1 input voltage range of 18–75 Vdc or 9-36 Vdc respectively and are primarily designed for use with nominal 48 V or 24 V supplies. There is a choice of five single output models, offering single voltage versions of 3.3 V, 5 V, 12 V or 15 V and dual output versions of +/-12 V and +/-15 V. The converters are fully encapsulated in a compact 1 x 1 inch (25.4 x 25.4 mm) metal case incorporating an isolated baseplate and have a height of just 0.4 inch (10.2 mm).
Package size 1.0 x 1.0 x 0.4
Ultra-wide 4:1 input range:
9 - 36 Vin family
18 - 75 Vin family
Very high efficiency up to 90%
Operating temperature range:
-40 °C to +85 °C (with derating)
Output voltage adjustable
I/O isolation voltage 1500 Vdc
Remote ON/OFF control
Metal case, fully potted construction
Ultra-wide 4:1 input range:
9 - 36 Vin family
18 - 75 Vin family
Very high efficiency up to 90%
Operating temperature range:
-40 °C to +85 °C (with derating)
Output voltage adjustable
I/O isolation voltage 1500 Vdc
Remote ON/OFF control
Metal case, fully potted construction
