Artesyn Embedded Technologies AXA Isolated DC-DC Converter, 15V dc/ 1.67A Output, 9 → 36 V dc Input, 25W,
- RS Stock No.:
- 172-0192
- Mfr. Part No.:
- AXA02C18-L
- Brand:
- Artesyn Embedded Technologies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tube of 10
£444.96
(exc. VAT)
£533.95
(inc. VAT)
- RS Stock No.:
- 172-0192
- Mfr. Part No.:
- AXA02C18-L
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 25W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 1.67A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | 1623 | |
| Isolation Voltage | 1.5kV dc | |
| Length | 25.4mm | |
| Depth | 10.16mm | |
| Width | 25.4mm | |
| Series | AXA | |
| Load Regulation | ±1% | |
| Standards Met | CSA/UL/IEC/EN 60950-1, cUL/UL 60950-1, IEC/EN 60950-1 | |
| Minimum Temperature | -40°C | |
| Efficiency | 90% | |
| Maximum Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 15V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 25W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 1.67A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package 1623 | ||
Isolation Voltage 1.5kV dc | ||
Length 25.4mm | ||
Depth 10.16mm | ||
Width 25.4mm | ||
Series AXA | ||
Load Regulation ±1% | ||
Standards Met CSA/UL/IEC/EN 60950-1, cUL/UL 60950-1, IEC/EN 60950-1 | ||
Minimum Temperature -40°C | ||
Efficiency 90% | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
The AXA-25 is a series of isolated DC-DC converters that feature an ultra wide 4:1 input voltage range of 18–75 Vdc or 9-36 Vdc respectively and are primarily designed for use with nominal 48 V or 24 V supplies. There is a choice of five single output models, offering single voltage versions of 3.3 V, 5 V, 12 V or 15 V and dual output versions of +/-12 V and +/-15 V. The converters are fully encapsulated in a compact 1 x 1 inch (25.4 x 25.4 mm) metal case incorporating an isolated baseplate and have a height of just 0.4 inch (10.2 mm).
Package size 1.0 x 1.0 x 0.4
Ultra-wide 4:1 input range:
9 - 36 Vin family
18 - 75 Vin family
Very high efficiency up to 90%
Operating temperature range:
-40 °C to +85 °C (with derating)
Output voltage adjustable
I/O isolation voltage 1500 Vdc
Remote ON/OFF control
Metal case, fully potted construction
Ultra-wide 4:1 input range:
9 - 36 Vin family
18 - 75 Vin family
Very high efficiency up to 90%
Operating temperature range:
-40 °C to +85 °C (with derating)
Output voltage adjustable
I/O isolation voltage 1500 Vdc
Remote ON/OFF control
Metal case, fully potted construction

