Artesyn Embedded Technologies AXA Isolated DC-DC Converter, 5V dc/ 5A Output, 9 → 36 V dc Input, 25W, Through
- RS Stock No.:
- 172-0190
- Mfr. Part No.:
- AXA05A18-L
- Brand:
- Artesyn Embedded Technologies
Bulk discount available
Subtotal (1 tube of 10 units)*
£389.20
(exc. VAT)
£467.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £389.20 | £38.92 |
| 5 - 9 | £356.77 | £35.677 |
| 10 + | £340.55 | £34.055 |
*price indicative
- RS Stock No.:
- 172-0190
- Mfr. Part No.:
- AXA05A18-L
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 25W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 5A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | 1623 | |
| Isolation Voltage | 1.5kV dc | |
| Width | 25.4mm | |
| Depth | 10.16mm | |
| Length | 25.4mm | |
| Series | AXA | |
| Load Regulation | ±1% | |
| Standards Met | CSA/UL/IEC/EN 60950-1, cUL/UL 60950-1, IEC/EN 60950-1 | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 5V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 25W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 5A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package 1623 | ||
Isolation Voltage 1.5kV dc | ||
Width 25.4mm | ||
Depth 10.16mm | ||
Length 25.4mm | ||
Series AXA | ||
Load Regulation ±1% | ||
Standards Met CSA/UL/IEC/EN 60950-1, cUL/UL 60950-1, IEC/EN 60950-1 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
The AXA-25 is a series of isolated DC-DC converters that feature an ultra wide 4:1 input voltage range of 18–75 Vdc or 9-36 Vdc respectively and are primarily designed for use with nominal 48 V or 24 V supplies. There is a choice of five single output models, offering single voltage versions of 3.3 V, 5 V, 12 V or 15 V and dual output versions of +/-12 V and +/-15 V. The converters are fully encapsulated in a compact 1 x 1 inch (25.4 x 25.4 mm) metal case incorporating an isolated baseplate and have a height of just 0.4 inch (10.2 mm).
Package size 1.0 x 1.0 x 0.4
Ultra-wide 4:1 input range:
9 - 36 Vin family
18 - 75 Vin family
Very high efficiency up to 90%
Operating temperature range:
-40 °C to +85 °C (with derating)
Output voltage adjustable
I/O isolation voltage 1500 Vdc
Remote ON/OFF control
Metal case, fully potted construction
Ultra-wide 4:1 input range:
9 - 36 Vin family
18 - 75 Vin family
Very high efficiency up to 90%
Operating temperature range:
-40 °C to +85 °C (with derating)
Output voltage adjustable
I/O isolation voltage 1500 Vdc
Remote ON/OFF control
Metal case, fully potted construction
