XP Power QSB200 DC-DC Converter, 5V dc/ 40A Output, 10 → 36 V dc Input, 200W, PCB Mount, +100°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-8686
Mfr. Part No.:
QSB20024S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

5V dc

Input Voltage Range

10 → 36 V dc

Power Rating

200W

Input Voltage Nominal

24 V dc

Output Current

40A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

Half Brick

Isolation Voltage

1.5kV dc

Width

57.9mm

Depth

13.2mm

Length

61mm

Series

QSB200

Load Regulation

±0.2%

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, MIL-HDBK-217F, UL 60950-1

Maximum Temperature

+100°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW
Wide Input Range
Industry Standard Packages
-40 °C to +100 °C Operating Temperature
High Power Density
Baseplate-cooled
Remote On/Off & Remote Sense
3 Year Warranty