Cosel MGS DC-DC Converter, 3.3V dc/ 400mA Output, 36 → 76 V dc Input, 1.32W, PCB Mount, +85°C Max Temp -40°C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-5019
Mfr. Part No.:
MGS1R5483R3
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

36 → 76 V dc

Power Rating

1.32W

Input Voltage Nominal

48 V dc

Output Current

400mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 6

Isolation Voltage

1kV dc

Depth

12mm

Width

8.5mm

Length

17mm

Series

MGS

Load Regulation

20mV

Maximum Temperature

+85°C

Efficiency

77%

Minimum Temperature

-40°C

COO (Country of Origin):
JP
Industry Standard

1"X1" (MGS15) , 1"X2" (MGS30)

High efficiency by synchronized rectification circuit (MGS10/MGS15/MGS30)

6 sided shield (MGS15/MGS30)

I/O isolation voltage DC1,500V (1 minute)

Built-in overcurrent protection circuits (recovers automatically)

Built-in overvoltage protection circuits (MGS30)

Built-in remote ON/OFF (MGS6/MGS10/MGS15/MGS30)

Output voltage adjustability by external variable resistor (MGS15/MGS30)

High reliability : not built-in aluminium and tantalum electrolytic capacitor

Industry Standard

I/O isolation voltage DC1,500V (1 minute)

Built-in overcurrent protection circuits (recovers automatically)

High reliability : not built-in aluminium and tantalum electrolytic capacitor

Related links