Cosel MGS DC-DC Converter, 15V dc/ 400mA Output, 4.5 → 9 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min Temp
- RS Stock No.:
- 171-4706
- Mfr. Part No.:
- MGS60515
- Brand:
- Cosel
Discontinued
- RS Stock No.:
- 171-4706
- Mfr. Part No.:
- MGS60515
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 400mA | |
| Mounting Type | PCB Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP 8 | |
| Isolation Voltage | 1kV dc | |
| Length | 22mm | |
| Depth | 12mm | |
| Width | 9.5mm | |
| Series | MGS | |
| Load Regulation | 60mV | |
| Efficiency | 88% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 15V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 400mA | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP 8 | ||
Isolation Voltage 1kV dc | ||
Length 22mm | ||
Depth 12mm | ||
Width 9.5mm | ||
Series MGS | ||
Load Regulation 60mV | ||
Efficiency 88% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- JP
Industry Standard
1"X1" (MGS15) , 1"X2" (MGS30)
High efficiency by synchronized rectification circuit (MGS10/MGS15/MGS30)
6 sided shield (MGS15/MGS30)
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
Built-in overvoltage protection circuits (MGS30)
Built-in remote ON/OFF (MGS6/MGS10/MGS15/MGS30)
Output voltage adjustability by external variable resistor (MGS15/MGS30)
High reliability : not built-in aluminium and tantalum electrolytic capacitor
1"X1" (MGS15) , 1"X2" (MGS30)
High efficiency by synchronized rectification circuit (MGS10/MGS15/MGS30)
6 sided shield (MGS15/MGS30)
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
Built-in overvoltage protection circuits (MGS30)
Built-in remote ON/OFF (MGS6/MGS10/MGS15/MGS30)
Output voltage adjustability by external variable resistor (MGS15/MGS30)
High reliability : not built-in aluminium and tantalum electrolytic capacitor
Industry Standard
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
Built-in remote ON/OFF
High reliability : not built-in aluminium and tantalum electrolytic capacitor
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
Built-in remote ON/OFF
High reliability : not built-in aluminium and tantalum electrolytic capacitor
