- RS Stock No.:
- 168-4357
- Mfr. Part No.:
- MMPF0200F4AEP
- Brand:
- NXP
Available to back order for despatch 31/03/2025
Added
Price Each (In a Tray of 260)
£5.112
(exc. VAT)
£6.134
(inc. VAT)
Units | Per unit | Per Tray* |
260 + | £5.112 | £1,329.12 |
*price indicative |
- RS Stock No.:
- 168-4357
- Mfr. Part No.:
- MMPF0200F4AEP
- Brand:
- NXP
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Multi-Channel Power Management IC (PMIC), NXP Semiconductors (Freescale)
Power Management IC (PMIC), NXP Semiconductors
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.3 V |
Maximum Output Voltage | 5.15 V |
Minimum Input Voltage | 2.8 V |
Maximum Input Voltage | 4.5 V |
Minimum Output Current | 0A |
Maximum Output Current | 10mA |
Converter Type | Step Down, Step Up |
Number of Outputs | 12 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 4 MHz |
Package Type | QFN |
Pin Count | 56 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 8 x 8 x 0.85mm |
Efficiency | 96% |
Width | 8mm |
Height | 0.85mm |
Line Regulation | 20 mV |
Length | 8mm |
Switching Regulator | Yes |
Load Regulation | 20 mV |
- RS Stock No.:
- 168-4357
- Mfr. Part No.:
- MMPF0200F4AEP
- Brand:
- NXP
Related links
- FTDI Chip FT600Q-B-T 2-Channel 5Gbit/s USB 3.0 56-Pin QFN
- Infineon IRPS5401MTRPBF 5Low Side/High Side QFN
- Microchip LAN9303-ABZJ 10Mbps MII 3.3 V, 56-Pin QFN
- Texas Instruments TPS82130SILT Step Down DC-DC Converter 0A 8-Pin, uSiP
- Microchip LAN9303-ABZJ 10Mbps MII 3.3 V, 56-Pin QFN EP
- Texas Instruments TPS65910AA1RSL Step Down/Step Up Power...
- Microchip LAN9303I-ABZJ 200Mbps MII Turbo MII 56-Pin QFN
- Texas Instruments TPS65217CRSLT Step Down Power Management IC VQFN