Murata Power Solutions MGJ3 Isolated DC-DC Converter, 5 V dc, 15 V dc/ 120mA Output, 18 → 36 V dc Input, 3W,
- RS Stock No.:
- 167-6196
- Mfr. Part No.:
- MGJ3T24150505MC-R7
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 23
£438.61
(exc. VAT)
£526.33
(inc. VAT)
- RS Stock No.:
- 167-6196
- Mfr. Part No.:
- MGJ3T24150505MC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5 V dc, 15 V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 120mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 3 | |
| Package | SMD | |
| Isolation Voltage | 5.2kV dc | |
| Width | 22.61mm | |
| Depth | 14.65mm | |
| Length | 31.24mm | |
| Series | MGJ3 | |
| Load Regulation | 10% | |
| Maximum Temperature | +105°C | |
| Efficiency | 81% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5 V dc, 15 V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 120mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 3 | ||
Package SMD | ||
Isolation Voltage 5.2kV dc | ||
Width 22.61mm | ||
Depth 14.65mm | ||
Length 31.24mm | ||
Series MGJ3 | ||
Load Regulation 10% | ||
Maximum Temperature +105°C | ||
Efficiency 81% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- GB
