Murata Power Solutions NCM6 DC-DC Converter, 15V dc/ 400mA Output, 9 → 36 V dc Input, 6W, Through Hole, +85°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-6143
Mfr. Part No.:
NCM6S1215EC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

6W

Input Voltage Nominal

12 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

5.2kV dc

Depth

10.75mm

Length

32mm

Series

NCM6

Load Regulation

0.002

Efficiency

87%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
CN