Murata Power Solutions NCM6 DC-DC Converter, ±12V dc/ ±250mA Output, 18 → 75 V dc Input, 6W, Through Hole, +85°C
- RS Stock No.:
- 167-6138
- Mfr. Part No.:
- NCM6D4812EC
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 167-6138
- Mfr. Part No.:
- NCM6D4812EC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±250mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Isolation Voltage | 5.2kV dc | |
| Depth | 10.75mm | |
| Length | 32mm | |
| Series | NCM6 | |
| Load Regulation | 0.002 | |
| Maximum Temperature | +85°C | |
| Efficiency | 82% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±12V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±250mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Isolation Voltage 5.2kV dc | ||
Depth 10.75mm | ||
Length 32mm | ||
Series NCM6 | ||
Load Regulation 0.002 | ||
Maximum Temperature +85°C | ||
Efficiency 82% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 6W Single and Dual Output Isolated DC-DC Converter - NCM6 Series
The Murata NCM6 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 4.5-9V and 9-36V and 18-75V. This isolated power converter is housed in an industry standard package with a standard pin-out. The DC/DC converter is encapsulated for superior thermal performance. Applications of the NCM6 isolated DC-DC converter include medical, telecommunication battery powered systems, process control and distributed power systems.
4:1 Wide range voltage input
Operating temperature range -40°C to 85°C
5200VDC Isolation
Typical efficiency to 88%
5V, 12V & 48V Nominal input
Power density 0.94W/cm³
5mm creepage guaranteed
Under voltage lock out
Control pin option
Operating temperature range -40°C to 85°C
5200VDC Isolation
Typical efficiency to 88%
5V, 12V & 48V Nominal input
Power density 0.94W/cm³
5mm creepage guaranteed
Under voltage lock out
Control pin option
Approvals
UL60950, UL60601 (3rd Ed), 2 MOOP
Murata Power Solutions - DIP
