Murata Power Solutions NCM6 Isolated DC-DC Converter, ±15V dc/ ±200mA Output, 9 → 36 V dc Input, 6W, Through
- RS Stock No.:
- 167-6137
- Mfr. Part No.:
- NCM6D1215EC
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-6137
- Mfr. Part No.:
- NCM6D1215EC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±200mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Isolation Voltage | 5.2kV dc | |
| Depth | 10.75mm | |
| Length | 32mm | |
| Series | NCM6 | |
| Load Regulation | 0.2% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±15V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±200mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Isolation Voltage 5.2kV dc | ||
Depth 10.75mm | ||
Length 32mm | ||
Series NCM6 | ||
Load Regulation 0.2% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- CN
