XP Power ISG Isolated DC-DC Converter, 5V dc/ 150mA Output, 4.75 → 5.25 V dc Input, 1W, Surface Mount, +85°C Max
- RS Stock No.:
- 167-3202
- Mfr. Part No.:
- ISG0505A
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-3202
- Mfr. Part No.:
- ISG0505A
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 4.75 → 5.25 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 150mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 1kV dc | |
| Length | 15.2mm | |
| Depth | 6.2mm | |
| Width | 7.5mm | |
| Series | ISG | |
| Load Regulation | ±1% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.75 → 5.25 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 150mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 1kV dc | ||
Length 15.2mm | ||
Depth 6.2mm | ||
Width 7.5mm | ||
Series ISG | ||
Load Regulation ±1% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
