XP Power ISJ DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-3200
Mfr. Part No.:
ISJ0505A
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Width

10.5mm

Depth

5mm

Length

19.5mm

Series

ISJ

Load Regulation

Maximum of 7.5%

Minimum Temperature

-40°C

Maximum Temperature

+85°C