XP Power ISP Isolated DC-DC Converter, 3.3V dc/ 500mA Output, 18 → 36 V dc Input, 2W, Surface Mount, +70°C Max

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
167-3192
Mfr. Part No.:
ISP2403A
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

3.3V dc

Input Voltage Range

18 → 36 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

500mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Width

13.7mm

Depth

7.5mm

Length

23.86mm

Series

ISP

Load Regulation

±1%

Maximum Temperature

+70°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN