XP Power JCA DC-DC Converter, 12V dc/ 830mA Output, 36 → 75 V dc Input, 10W, Through Hole, +100°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-3086
Mfr. Part No.:
JCA1048S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

12V dc

Input Voltage Range

36 → 75 V dc

Power Rating

10W

Input Voltage Nominal

48 V dc

Output Current

830mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10mm

Width

20.3mm

Length

25.4mm

Series

JCA

Load Regulation

±1%

Efficiency

89%

Maximum Temperature

+100°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW