XP Power JCA DC-DC Converter, 15V dc/ 200mA Output, 18 → 36 V dc Input, 3W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 167-3047
- Mfr. Part No.:
- JCA0324S15
- Brand:
- XP Power
Bulk discount available
Subtotal (1 tube of 16 units)*
£236.96
(exc. VAT)
£284.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £236.96 | £14.81 |
| 5 - 9 | £229.85 | £14.366 |
| 10 - 24 | £222.74 | £13.921 |
| 25 - 49 | £215.63 | £13.477 |
| 50 + | £208.52 | £13.033 |
*price indicative
- RS Stock No.:
- 167-3047
- Mfr. Part No.:
- JCA0324S15
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 200mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP 24 | |
| Isolation Voltage | 1.5kV dc | |
| Length | 25.4mm | |
| Width | 20.3mm | |
| Depth | 10mm | |
| Series | JCA | |
| Load Regulation | ±1% | |
| Efficiency | 77% | |
| Maximum Temperature | +100°C | |
| Standards Met | CE LVD, CSA C22.2 No. 60950-1-03, EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, TUV, UL, UL 60950-1 | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 15V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 200mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 24 | ||
Isolation Voltage 1.5kV dc | ||
Length 25.4mm | ||
Width 20.3mm | ||
Depth 10mm | ||
Series JCA | ||
Load Regulation ±1% | ||
Efficiency 77% | ||
Maximum Temperature +100°C | ||
Standards Met CE LVD, CSA C22.2 No. 60950-1-03, EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, TUV, UL, UL 60950-1 | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
