XP Power JCA DC-DC Converter, ±15V dc/ ±200mA Output, 36 → 75 V dc Input, 6W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 167-3040
- Mfr. Part No.:
- JCA0648D03
- Brand:
- XP Power
Discontinued
- RS Stock No.:
- 167-3040
- Mfr. Part No.:
- JCA0648D03
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±200mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP 24 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 10mm | |
| Width | 20.3mm | |
| Length | 25.4mm | |
| Series | JCA | |
| Load Regulation | ±1% | |
| Maximum Temperature | +100°C | |
| Efficiency | 83% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±15V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±200mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP 24 | ||
Isolation Voltage 1.5kV dc | ||
Depth 10mm | ||
Width 20.3mm | ||
Length 25.4mm | ||
Series JCA | ||
Load Regulation ±1% | ||
Maximum Temperature +100°C | ||
Efficiency 83% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - JCA Series of 4/6 W Isolated DC-DC Converters
The JCA series from XP Power offers a highly reliable range of single and dual output, 4 W to 6 W, isolated DC-DC converters. The series attributes 1500 VDC input to output with basic insulation, 500 VDC input to case and 500 VDC output to case. The range is available in a compact 1.0 x 0.8 metal package, has a 2:1 input range and has been fully UL and TUV approved.
4 W to 6 W, isolated DC-DC converters
Compact metal 1.0 x 0.8 package
2:1 input range
1500 VDC input to output with basic insulation
500 VDC input to case, 500 VDC output to case
Single and dual output
High efficiency up to 85%
-40 °C to +100 °C Operating temperature
UL and TUV approved
Industry standard pin out
Compact metal 1.0 x 0.8 package
2:1 input range
1500 VDC input to output with basic insulation
500 VDC input to case, 500 VDC output to case
Single and dual output
High efficiency up to 85%
-40 °C to +100 °C Operating temperature
UL and TUV approved
Industry standard pin out
XP Power - Isolated DC-DC Converters
