XP Power IMM01 DC-DC Converter, 12V dc/ 83mA Output, 9 → 18 V dc Input, 1W, Through Hole, +100°C Max Temp -20°C
- RS Stock No.:
- 167-2954
- Mfr. Part No.:
- IMM0112S12
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-2954
- Mfr. Part No.:
- IMM0112S12
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 83mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP 7 | |
| Isolation Voltage | 1.5kV ac | |
| Width | 9.2mm | |
| Depth | 11.1mm | |
| Length | 19.5mm | |
| Railway Approved | No | |
| Series | IMM01 | |
| Load Regulation | Maximum of 2% | |
| Standards Met | ANSI/AMMI ES60601-1, CSA C22.2 No. 60601-1, EN55011, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, MIL-HDBK-217F | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +100°C | |
| Medical Approved | Yes | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 83mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP 7 | ||
Isolation Voltage 1.5kV ac | ||
Width 9.2mm | ||
Depth 11.1mm | ||
Length 19.5mm | ||
Railway Approved No | ||
Series IMM01 | ||
Load Regulation Maximum of 2% | ||
Standards Met ANSI/AMMI ES60601-1, CSA C22.2 No. 60601-1, EN55011, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, MIL-HDBK-217F | ||
Minimum Temperature -20°C | ||
Maximum Temperature +100°C | ||
Medical Approved Yes | ||
- COO (Country of Origin):
- TW
