XP Power JCE Isolated DC-DC Converter, 15V dc/ 400mA Output, 9 → 18 V dc Input, 6W, Through Hole, +100°C Max
- RS Stock No.:
- 167-2953
- Mfr. Part No.:
- JCE0612S15
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-2953
- Mfr. Part No.:
- JCE0612S15
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 400mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | DIP 24 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 10.4mm | |
| Width | 20.32mm | |
| Length | 31.75mm | |
| Series | JCE | |
| Load Regulation | ±1.2% | |
| Maximum Temperature | +100°C | |
| Efficiency | 84% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 15V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 400mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package DIP 24 | ||
Isolation Voltage 1.5kV dc | ||
Depth 10.4mm | ||
Width 20.32mm | ||
Length 31.75mm | ||
Series JCE | ||
Load Regulation ±1.2% | ||
Maximum Temperature +100°C | ||
Efficiency 84% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
