XP Power IT DC/DC Converter, 12V dc/ 0.6 A, 18V Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 7-Pin
- RS Stock No.:
- 167-2940
- Mfr. Part No.:
- IT4812S
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-2940
- Mfr. Part No.:
- IT4812S
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 0.6A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1100000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 3W | |
| Package Type | SIP | |
| Series | IT | |
| Width | 9.2mm | |
| Length | 26mm | |
| Depth | 12.5mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 9V | ||
Output Current 1 0.6A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1100000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 3W | ||
Package Type SIP | ||
Series IT | ||
Width 9.2mm | ||
Length 26mm | ||
Depth 12.5mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
XP Power - IT Series of DC-DC Converters
The IT series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in an industry standard SIP package. These compact DC-DC converters also attribute a wide 4:1 input range, remote on/off and a -40 °C to +100 °C operating temperature range.
3 W, Isolated DC-DC converters
1500 VDC in isolation
Regulated single and dual output
Industry standard SIP package
Wide 4:1 input range
Remote on/off
Up to 84% efficiency
-40 °C to +100 °C operating temperature range
