XP Power JCH DC-DC Converter, ±5V dc/ ±1A Output, 9 → 18 V dc Input, 10W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 167-2933
- Mfr. Part No.:
- JCH1012D05
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-2933
- Mfr. Part No.:
- JCH1012D05
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±1A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±4.9 V dc, ±5.1V dc | |
| Isolation Voltage | 1.5kV dc | |
| Length | 50.8mm | |
| Depth | 10.16mm | |
| Width | 25.4mm | |
| Series | JCH | |
| Load Regulation | ±1% | |
| Efficiency | 82% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±5V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±1A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±4.9 V dc, ±5.1V dc | ||
Isolation Voltage 1.5kV dc | ||
Length 50.8mm | ||
Depth 10.16mm | ||
Width 25.4mm | ||
Series JCH | ||
Load Regulation ±1% | ||
Efficiency 82% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
- COO (Country of Origin):
- TW
XP Power - JCH Series of 10 W Isolated DC-DC Converters
The JCH series from XP Power offers a highly reliable range of single and dual output, 10 W, isolated DC-DC converters. This compact range attributes 1500 VDC in isolation, a 2:1 input range and continuous short circuit protection. The series is completely convection-cooled in an industry standard package and has a high efficiency of up to 86%.
10 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1500 VDC in isolation
Single and dual output
High efficiency up to 86%
Board mount
-40 °C to +100 °C Operating temperature
Convection-cooled
Compact, industry standard package
2:1 input range
1500 VDC in isolation
Single and dual output
High efficiency up to 86%
Board mount
-40 °C to +100 °C Operating temperature
Convection-cooled
XP Power - Isolated DC-DC Converters
