XP Power IT DC-DC Converter, ±5V dc/ ±300mA Output, 9 → 36 V dc Input, 3W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 167-2912
- Mfr. Part No.:
- IT2405S
- Brand:
- XP Power
Discontinued
- RS Stock No.:
- 167-2912
- Mfr. Part No.:
- IT2405S
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±300mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP | |
| Isolation Voltage | 1.5kV dc | |
| Width | 9.2mm | |
| Length | 26mm | |
| Depth | 12.5mm | |
| Series | IT | |
| Load Regulation | ±0.5% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±5V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±300mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 1.5kV dc | ||
Width 9.2mm | ||
Length 26mm | ||
Depth 12.5mm | ||
Series IT | ||
Load Regulation ±0.5% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
- COO (Country of Origin):
- TW
XP Power - IT Series of DC-DC Converters
The IT series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in an industry standard SIP package. These compact DC-DC converters also attribute a wide 4:1 input range, remote on/off and a -40 °C to +100 °C operating temperature range.
3 W, Isolated DC-DC converters
1500 VDC in isolation
Regulated single and dual output
Industry standard SIP package
Wide 4:1 input range
Remote on/off
Up to 84% efficiency
-40 °C to +100 °C operating temperature range
1500 VDC in isolation
Regulated single and dual output
Industry standard SIP package
Wide 4:1 input range
Remote on/off
Up to 84% efficiency
-40 °C to +100 °C operating temperature range
XP Power Isolated DC-DC Converters
