XP Power JCD DC-DC Converter, ±12V dc/ ±208mA Output, 4.5 → 9 V dc Input, 5W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 167-2873
- Mfr. Part No.:
- JCD0505D12
- Brand:
- XP Power
Stock information currently inaccessible
- RS Stock No.:
- 167-2873
- Mfr. Part No.:
- JCD0505D12
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 5W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | ±208mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±11.88 V dc, ±12.12V dc | |
| Package | DIP 24 | |
| Isolation Voltage | 1.6kV dc | |
| Width | 20.32mm | |
| Depth | 10.4mm | |
| Length | 31.75mm | |
| Series | JCD | |
| Load Regulation | ±0.5% | |
| Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-217F | |
| Maximum Temperature | +100°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±12V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 5W | ||
Input Voltage Nominal 5 V dc | ||
Output Current ±208mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±11.88 V dc, ±12.12V dc | ||
Package DIP 24 | ||
Isolation Voltage 1.6kV dc | ||
Width 20.32mm | ||
Depth 10.4mm | ||
Length 31.75mm | ||
Series JCD | ||
Load Regulation ±0.5% | ||
Standards Met EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-217F | ||
Maximum Temperature +100°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
