XP Power IT DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 36 V dc Input, 3W, Through Hole, +100°C Max Temp -40°C

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-2815
Mfr. Part No.:
IT2415S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1.5kV dc

Depth

12.5mm

Width

9.2mm

Length

26mm

Series

IT

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+100°C

COO (Country of Origin):
TW

XP Power - IT Series of DC-DC Converters


The IT series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in an industry standard SIP package. These compact DC-DC converters also attribute a wide 4:1 input range, remote on/off and a -40 °C to +100 °C operating temperature range.

3 W, Isolated DC-DC converters
1500 VDC in isolation
Regulated single and dual output
Industry standard SIP package
Wide 4:1 input range
Remote on/off
Up to 84% efficiency
-40 °C to +100 °C operating temperature range


XP Power Isolated DC-DC Converters

Related links