XP Power IE DC-DC Converter, 24V dc/ 42mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2740
Mfr. Part No.:
IE1224D
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

24V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

42mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1kV dc

Width

10.14mm

Depth

6.86mm

Length

12.7mm

Series

IE

Load Regulation

Maximum of 10%

Minimum Temperature

-40°C

Efficiency

78%

Maximum Temperature

+85°C

COO (Country of Origin):
TW