XP Power ISE DC-DC Converter, 3.3V dc/ 300mA Output, 10.8 → 13.2 V dc Input, 1W, Surface Mount, +105°C Max Temp
- RS Stock No.:
- 167-2712
- Mfr. Part No.:
- ISE1203A-H
- Brand:
- XP Power
Discontinued
- RS Stock No.:
- 167-2712
- Mfr. Part No.:
- ISE1203A-H
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 300mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 3kV dc | |
| Length | 12.7mm | |
| Depth | 7mm | |
| Width | 8.3mm | |
| Series | ISE | |
| Minimum Temperature | -40°C | |
| Efficiency | 74% | |
| Maximum Temperature | +105°C | |
| Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 300mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 3kV dc | ||
Length 12.7mm | ||
Depth 7mm | ||
Width 8.3mm | ||
Series ISE | ||
Minimum Temperature -40°C | ||
Efficiency 74% | ||
Maximum Temperature +105°C | ||
Standards Met EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | ||
- COO (Country of Origin):
- CN
XP Power - ISE Series of Isolated DC-DC Converters
The ISE series from XP Power offers a highly reliable range of 1 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package, with an industry standard pinout. These compact DC-DC converters are all single output and have an operating temperature from -40 °C to +100 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Single output
Compact SMD package
-40 °C to +105 °C Operating temperature
Up to 81% efficiency
Board mount
1500 VDC in isolation, 3000 VDC option available
Single output
Compact SMD package
-40 °C to +105 °C Operating temperature
Up to 81% efficiency
Board mount
XP Power - DC-DC Converters
