XP Power ISA Isolated DC-DC Converter, ±12V dc/ ±42mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +105°C

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
167-2667
Mfr. Part No.:
ISA0512-H
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±42mA

Mounting Type

Surface Mount

Number of Outputs

2

Package

SMD

Isolation Voltage

3kV dc

Width

8.3mm

Length

15.24mm

Depth

7mm

Series

ISA

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Maximum Temperature

+105°C

Efficiency

81%

Minimum Temperature

-40°C

COO (Country of Origin):
CN