XP Power IA DC-DC Converter, ±24V dc/ ±21mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 167-2587
- Mfr. Part No.:
- IA2424D
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-2587
- Mfr. Part No.:
- IA2424D
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±24V dc | |
| Input Voltage Range | 21.6 → 26.4 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±21mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP | |
| Isolation Voltage | 1kV dc | |
| Depth | 6.35mm | |
| Width | 10.16mm | |
| Length | 20.32mm | |
| Series | IA | |
| Load Regulation | Maximum of 10% | |
| Maximum Temperature | +85°C | |
| Efficiency | 78% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±24V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±21mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP | ||
Isolation Voltage 1kV dc | ||
Depth 6.35mm | ||
Width 10.16mm | ||
Length 20.32mm | ||
Series IA | ||
Load Regulation Maximum of 10% | ||
Maximum Temperature +85°C | ||
Efficiency 78% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
