XP Power JTF Isolated DC-DC Converter, ±12V dc/ ±335mA Output, 9 → 36 V dc Input, 8W, Through Hole, +105°C Max

Discontinued
RS Stock No.:
167-2458
Mfr. Part No.:
JTF0824D12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

8W

Input Voltage Nominal

24 V dc

Output Current

±335mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1.6kV dc

Length

31.75mm

Width

20.32mm

Depth

10.16mm

Series

JTF

Load Regulation

±1%

Minimum Temperature

-40°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Maximum Temperature

+105°C

COO (Country of Origin):
TW

XP Power - JTF08 Series of Isolated DC-DC Converters


The JTF08 series from XP Power offers a highly reliable range of single and dual output, 8 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 90%. These compact DC-DC converters have a wide 4:1 input range, feature standard remote on/off and have an operating temperature of -40 °C to +105 °C.

8 W, isolated DC-DC converters
1600 VDC isolation
High power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +105 °C Operating temperature
High efficiency up to 90%
Industry standard package
Board mount
Standard remote on/off


XP Power - DC-DC Converters