XP Power ISH DC-DC Converter, 5V dc/ 400mA Output, 10.8 → 13.2 V dc Input, 2W, Surface Mount, +105°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2308
Mfr. Part No.:
ISH1205A-H
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

400mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

3kV dc

Length

12.7mm

Depth

7mm

Width

8.3mm

Series

ISH

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F

Efficiency

79%

Minimum Temperature

-40°C

Maximum Temperature

+105°C

COO (Country of Origin):
CN