XP Power ISH DC-DC Converter, 15V dc/ 133mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +105°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2302
Mfr. Part No.:
ISH0515A-H
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

133mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

3kV dc

Width

8.3mm

Depth

7mm

Length

12.7mm

Series

ISH

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+105°C

COO (Country of Origin):
CN