XP Power ISK DC-DC Converter, 5V dc/ 50mA Output, 21.6 → 26.4 V dc Input, 0.25W, Surface Mount, +105°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2292
Mfr. Part No.:
ISK2405A
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

0.25W

Input Voltage Nominal

24 V dc

Output Current

50mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Width

8.3mm

Length

12.7mm

Depth

7mm

Series

ISK

Minimum Temperature

-40°C

Efficiency

71%

Maximum Temperature

+105°C

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F

COO (Country of Origin):
CN