XP Power ISH DC-DC Converter, 15V dc/ 133mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +105°C Max Temp

Bulk discount available

Subtotal (1 tube of 38 units)*

£233.87

(exc. VAT)

£280.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
1 - 4£233.87£6.154
5 - 9£226.85£5.97
10 - 24£219.84£5.785
25 - 49£212.82£5.601
50 +£205.81£5.416

*price indicative

RS Stock No.:
167-2291
Mfr. Part No.:
ISH0515A
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

133mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Width

8.3mm

Depth

7mm

Length

12.7mm

Series

ISH

Maximum Temperature

+105°C

Efficiency

83%

Minimum Temperature

-40°C

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F

COO (Country of Origin):
CN