XP Power ISH DC/DC Converter, 12V dc/ 167 mA, 26.4V dc Input, 21.6V Input 2 W, 105 °C Max Temp -40 °C Min Temp, 8-Pin

Bulk discount available

Subtotal (1 tube of 38 units)*

£233.87

(exc. VAT)

£280.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
1 - 4£233.87£6.154
5 - 9£226.85£5.97
10 - 24£219.84£5.785
25 - 49£212.82£5.601
50 +£205.81£5.416

*price indicative

RS Stock No.:
167-2290
Mfr. Part No.:
ISH2412A
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

26.4V dc

Minimum Input Voltage

21.6V

Output Current 1

167mA

MTBF

3500000h

Number of Outputs

1

Ripple and Noise

100mV Pk-Pk

Number of Pins

8

Isolation Voltage

1.5kV dc

Maximum Output Power

2W

Package Type

Surface Mount

Weight

1.5g

Depth

7mm

Series

ISH

Standards/Approvals

CE, UL, UKCA

Width

8.3mm

Length

12.7mm

Efficiency

82%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN

XP Power - ISH Series Isolated DC-DC Converter


XP Power ISH series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISH series is a single output SMD packaged converter.

Features and Benefits

Single output

SMD Package

Industry standard pinout

Wide operating temperature of -40°C to +105°C

XP Power - Isolated DC-DC Converters