XP Power RDD Isolated DC-DC Converter, ±15V dc/ ±265mA Output, 42 → 176 V dc Input, 8W, Through Hole, +85°C Max
- RS Stock No.:
- 167-2276
- Mfr. Part No.:
- RDD08110D15
- Brand:
- XP Power
Discontinued
- RS Stock No.:
- 167-2276
- Mfr. Part No.:
- RDD08110D15
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 42 → 176 V dc | |
| Power Rating | 8W | |
| Input Voltage Nominal | 110 V dc | |
| Output Current | ±265mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | DIP 24 | |
| Isolation Voltage | 3kV dc | |
| Depth | 10.16mm | |
| Width | 20.32mm | |
| Length | 31.75mm | |
| Railway Approved | Yes | |
| Series | RDD | |
| Load Regulation | ±0.5% | |
| Standards Met | CE Certified, EN 550121-3-2, EN50121-3-2, EN50155, EN50551, EN61000-4-8, MIL-HDBK-217F | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Medical Approved | No | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±15V dc | ||
Input Voltage Range 42 → 176 V dc | ||
Power Rating 8W | ||
Input Voltage Nominal 110 V dc | ||
Output Current ±265mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package DIP 24 | ||
Isolation Voltage 3kV dc | ||
Depth 10.16mm | ||
Width 20.32mm | ||
Length 31.75mm | ||
Railway Approved Yes | ||
Series RDD | ||
Load Regulation ±0.5% | ||
Standards Met CE Certified, EN 550121-3-2, EN50121-3-2, EN50155, EN50551, EN61000-4-8, MIL-HDBK-217F | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Medical Approved No | ||
Efficiency 83% | ||
- COO (Country of Origin):
- TW
XP Power- RDD Series of DC-DC Converters
The RDD series from XP Power offers a highly reliable range of single and dual output, 8 W DC-DC converters. The range has been designed in a DIP24 plastic package with an industry standard footprint and features a wide input range for railway applications. These highly efficient DC-DC converters all have EN50155 approvals for railway applications.
8 W
DIP24 Plastic package
Operating temperature -40 °C to +85 °C
Full load at 70°C ambient
3000 V dc isolation
Wide input range for railway applications
EN50155 approvals for railway applications
EN50121-3-2 EMC for railway applications
DIP24 Plastic package
Operating temperature -40 °C to +85 °C
Full load at 70°C ambient
3000 V dc isolation
Wide input range for railway applications
EN50155 approvals for railway applications
EN50121-3-2 EMC for railway applications
XP Power - DC-DC Converters
